Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoRS60N11
Order Code1191712
Product RangeRS60N Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoRS60N11
Order Code1191712
Product RangeRS60N Series
Technical Datasheet
Slide Potentiometer TypeStandard Type
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating-
Track TaperLog (Audio)
Potentiometer MountingThrough Hole
Length of Travel60mm
Lever Length8.2mm
Resistor Technology-
Potentiometer TerminalsPC Pin
Product RangeRS60N Series
Product Length88mm
Product Width16mm
Product Height8mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCTo Be Advised
Product Overview
RS60N11 is a low profile host type slide potentiometer (N fader) with single unit and vertical direction of lever.
- 60mm travel length
 - 100Kohm resistance
 - 30000 Cycles sliding life
 - Tolerance of ±20%
 - Operating temperature range from -10 to 60°C
 
Technical Specifications
Slide Potentiometer Type
Standard Type
Resistance Tolerance
± 20%
Track Taper
Log (Audio)
Length of Travel
60mm
Resistor Technology
-
Product Range
RS60N Series
Product Width
16mm
Operating Temperature Min
-10°C
SVHC
To Be Advised
Track Resistance
10kohm
Power Rating
-
Potentiometer Mounting
Through Hole
Lever Length
8.2mm
Potentiometer Terminals
PC Pin
Product Length
88mm
Product Height
8mm
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01548