10 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,098.000 |
Product Information
Product Overview
The 5879/12 WH005 is a 100ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-EE wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- Excellent electrical properties
- 48lbs Maximum pull tension
- 0.03µH/ft Nominal inductance
Applications
Aerospace, Defence, Military, Automotive
Technical Specifications
PTFE
12AWG
100ft
200°C
1kV
3.175mm
-
White
19 x 0.45mm
30.5m
3.08mm²
Silver Plated Copper
MIL-DTL-16878/5 (TYPE EE), UL 1180
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate