Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 450.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr 450.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No464410
Order Code4216989
Product RangeVarioPlus ProFlip 3 Series
No. of Bins3
Height240mm
Width200mm
Length600mm
Load Capacity-
Product RangeVarioPlus ProFlip 3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
464410 is a VarioPlus ProFlip 3 small parts plastic cabinets with tip-out bin, professional quality. Small parts plastic cabinets with removeable tip-out bin.
- Tip-out bin can be tilted and removed from the frame for easy access, picking and refilling
- Stackable or wall-mountable, modular/combinable, can be expanded into a larger system as required
- Wall frame, stationary and mobile rack available with an innovative attachment system
- Outside dimension is 600 x 200 x 240mm
- Blue, transparent colour and PS, HIPS material
Technical Specifications
No. of Bins
3
Width
200mm
Load Capacity
-
SVHC
No SVHC (21-Jan-2025)
Height
240mm
Length
600mm
Product Range
VarioPlus ProFlip 3 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.79