
Product Information
Product Overview
AS7C256B-15PIN is a 5V 32K X 8 CMOS SRAM (common I/O). It is a 5V high-performance CMOS 262,144-bit static random-access memory (SRAM) device organized as 32,768 words × 8bits. It is designed for memory applications requiring fast data access at low voltage, including Pentium™, PowerPC™, and portable computing. Alliance’s advanced circuit design and process techniques permit 5.0V operation without sacrificing performance or operating margins. The device enters standby mode when active-low CE is high. Equal address access and cycle times (tAA, tRC, tWC) of 15 ns with output enable access times (tOE) of 7ns are ideal for high-performance applications. The chip enables (active-low CE) input permits easy memory expansion with multiple-bank memory organizations. All chip inputs and outputs are TTL-compatible.
- Organization: 32,768 words × 8bits
- High speed, 15ns address access time, 7ns output enable access time
- Low power consumption via chip deselect
- One chip select plus one output enable pin
- Bidirectional data inputs and outputs
- TTL-compatible
- 28-pin JEDEC standard packages
- ESD protection is ≥ 2000volts
- Plastic DIP, 300 mil package
- Temperature range from -40°C to 85°C
Technical Specifications
Asynchronous
32K x 8bit
28Pins
5.5V
-
-40°C
-
256Kbit
DIP
4.5V
5V
Through Hole
85°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate