Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20.440 |
10+ | kr 19.090 |
25+ | kr 18.200 |
50+ | kr 17.680 |
100+ | kr 17.150 |
250+ | kr 16.630 |
500+ | kr 16.330 |
1000+ | kr 16.040 |
Product Information
Product Overview
AS4C4M16SA-6TIN 64Mb SDRAM is a high-speed CMOS synchronous DRAM containing 64Mbits. It is internally configured as 4 Banks of 1M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to SDRAM are burst-oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a bank activate command which is then followed by a read or write command. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. The refresh functions, either auto or self refresh are easy to use. By having a programmable mode register, the system can choose most suitable modes to maximize its performance. It is well suited for applications requiring high memory bandwidth and particularly well suited to high-performance PC applications.
- Fully synchronous operation, internal pipelined architecture
- 1M word x 16-bit x 4-bank, programmable mode registers, CAS latency: 2 or 3
- Burst length: 1, 2, 4, 8, or full page, burst type: sequential or interleaved, burst stop function
- Auto refresh and self refresh, 4096 refresh cycles/64ms, LVTTL interface
- CKE power down mode, single +3.3V ± 0.3V power supply
- 166MHz frequency
- 54-pin TSOPII package
- Industrial temperature range from -40 to 85°C
Technical Specifications
SDRAM
4M x 16bit
TSOP-II
3.3V
-40°C
-
64Mbit
166MHz
54Pins
Surface Mount
85°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate