Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPBES22L01HR
Order Code4352407
Product RangePBES22 Series
Also Known As2416049-8
Technical Datasheet
25 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 135.030 |
5+ | kr 124.910 |
10+ | kr 114.720 |
20+ | kr 111.590 |
Price for:Each
Minimum: 1
Multiple: 1
kr 135.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPBES22L01HR
Order Code4352407
Product RangePBES22 Series
Also Known As2416049-8
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationMaintained
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom24V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP20, IP65
Product RangePBES22 Series
SVHCTo Be Advised
Product Overview
PBES22L01HR is a PBES22 series 22mm pushbutton emergency stop switch. When mounted, the switch offers IP65 protection on the front of the panel. Easy to terminate screw terminals allow fast and virtually tool-free termination.
- Complies with IEC 60947-5-1 & IEC 60947-5-5
- 22mm mounting hole, simple and easy mounting
- Contact blocks with screw terminals
- Gold plating, high actuation force
- UL, CE and TUV agency approval
- <gt/>100,000 operations mechanical life, <gt/>100,000 operations electrical life
- Panel front: IP65 (IEC 60529), contact block: IP20 (IEC 60529)
- Lamp available (110V, 1.4mA LED), red button color
- 1 NC switch function
- Operating temperature range from -25°C to +70°C (Without lamp), rated insulation voltage of 600V
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
24V
Pushbutton Actuator Style
Mushroom
Product Range
PBES22 Series
Switch Operation
Maintained
Contact Current Max
10A
Contact Voltage DC Nom
-
IP Rating
IP20, IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718