Print Page
289 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 5.270 |
| 10+ | kr 4.610 |
| 25+ | kr 4.210 |
| 50+ | kr 3.810 |
| 100+ | kr 3.120 |
| 500+ | kr 2.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 5.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKER
Manufacturer Part NoCAA-12.000-18-3050-X
Order Code1538768
Product RangeCAA
Technical Datasheet
Frequency Nom12MHz
Crystal CaseSMD, 10.3mm x 3.8mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeCAA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CAA-12.000-18-3050-X is a 13.5 x 4.8 x 3.2/4.6mm 30 and 50ppm surface-mount Quartz Crystal with surface-mount and metal can. The CAA series crystal features solder pad pattern, reference frequency for telecommunication systems and reflow compatible.
- Fundamental oscillation mode
- 50Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 1mW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 10.3mm x 3.8mm
Load Capacitance
18pF
Product Range
CAA
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for CAA-12.000-18-3050-X
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00156