Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIROTRONICS
Manufacturer Part NoCSW/LED
Order Code4698947
Product RangeCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 287.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 287.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIROTRONICS
Manufacturer Part NoCSW/LED
Order Code4698947
Product RangeCS Series
Technical Datasheet
Sensor Output TypeRelay
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Sensor Technology-
Primary Current-
Secondary Signal Type-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product RangeCS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CSW/LED is a CS series current sensor with LED. The LED is activated with minimum monitored current; one wire wrap is 2amps, and two wraps is 1amp.
- Low cost current sensor with remote sensing capability
- Panel-mount LED in choice of green or red
- Current sense toroid supplied with easy-to-install 2 wire connection
- Monitors currents up to 50amps
- Instant visual verification of load current
- No need to cut sense wire; simple pass-through installation
- Compact size is easy to locate in tight spaces
- Remote monitoring of AC current load via LED indicator
Technical Specifications
Sensor Output Type
Relay
Measured Current
AC
Current Sensor Technology
-
Secondary Signal Type
-
Operating Temperature Min
-
Product Range
CS Series
Supply Voltage Range
-
Accuracy
-
Primary Current
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01