Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 225.510 |
5+ | kr 221.020 |
10+ | kr 216.530 |
20+ | kr 212.040 |
Product Information
Product Overview
AMES150-24SNZ is an AMES150-NZ series brand-new AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -30°C to 70°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a higher MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP), output over-voltage protection (OVP) and over-temperature protection (OTP). The AMES150-NZ is perfect for street lighting controls, grid power, LED, instrumentation, industrial controls, communication, telecom and civil applications. Certified by EN/UL62368-1, design to meet EN61558, over-voltage class III.
- Input voltage range from 85 to 264VAC, 47 to 63Hz, 120 to 373VDC
- Output voltage is 24V, maximum output current is 6.5A
- Maximum output wattage is 156W, efficiency at 230VAC is 88%
- Maximum low ripple and noise is 200mV(p-p)
- Regulated output
- Surge immunity 300VAC for 5s
- Typical switching frequency is 65KHz
- Metal (1100 Aluminium, SGCC) case material
- 3 years warranty
- Dimensions (L x W x H) is 159.0 x 97.0 x 30.0mm
Technical Specifications
ITE
156W
6.5A
-
-
-
Fixed
To Be Advised
1Outputs
24VDC
-
-
-
85V AC to 264V AC
AMES150-NZ Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate