Reduced PricesOffersContact UsHelpTrack Orderspå dansk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Arbitrary / Function / Pulse / RF Generators
                                                                                                  5. Arbitrary / Function / Pulse Generators
                                                                                                  Print Page

                                                                                                  TG4001

                                                                                                  Function Generator, Arbitrary / Direct Digital Synthesis (DDS), 1 Channel, 40 MHz

                                                                                                  AIM-TTI INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AIM-TTI INSTRUMENTS TG4001
                                                                                                  ManufacturerAIM-TTI INSTRUMENTS
                                                                                                  Manufacturer Part NoTG4001
                                                                                                  Order Code1230642
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  AIM-TTI INSTRUMENTS
                                                                                                  ManufacturerAIM-TTI INSTRUMENTS
                                                                                                  Manufacturer Part NoTG4001
                                                                                                  Order Code1230642
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Signal Generator TypeArbitrary, Direct Digital Synthesis (DDS)
                                                                                                  No. of Channels1 Channel
                                                                                                  Product Range-
                                                                                                  Bandwidth40MHz
                                                                                                  Signal Generator ModulationAM, FSK
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug TypeEU, UK
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Alternatives for TG4001

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The TG4001 provides high purity sine waves at up to 40MHz and square waves at up to 50MHz. No other DDS generator offers this performance at this price. The output amplifier has a bandwidth approaching 100MHz ensuring that waveform quality is excellent right up to the frequency limits. Amplitude flatness is better than ±0.2dB to 1MHz and ±0.4db to 40MHz. Low noise design ensures minimum waveform aberrations and provides high waveform quality even at minimum output amplitude.

                                                                                                  • 0.1mHz to 40MHz range,10 digits or 0.1mHz resolution
                                                                                                  • 1ppm stability and <lt/>10 ppm absolute accuracy for one year
                                                                                                  • 11 standard waveforms including sine, square, triangle, haversine, ramp, pulse, sin(x)/x
                                                                                                  • Low distortion, high spectral purity sine waves
                                                                                                  • Pulse train pattern generation for up to 10 pulses
                                                                                                  • Arbitrary waveforms of up to 64K points at up to 100MS/s
                                                                                                  • Internal sweep, linear or logarithmic, phase continuous, 0.1mHz to 40MHz in one range
                                                                                                  • Modulations modes of burst, gated and tone switching; built-in trigger generator
                                                                                                  • 5mV to 20V pk-pk output from 50Ω; plus multi function auxiliary output
                                                                                                  • Storage for nine instrument set-ups in non-volatile memory
                                                                                                  • Programmable via RS-232 or USB interfaces

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Signal Generator Type

                                                                                                  Arbitrary, Direct Digital Synthesis (DDS)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Signal Generator Modulation

                                                                                                  AM, FSK

                                                                                                  Plug Type

                                                                                                  EU, UK

                                                                                                  No. of Channels

                                                                                                  1 Channel

                                                                                                  Bandwidth

                                                                                                  40MHz

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Great Britain
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85432000
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):4.1
                                                                                                  Customer Service
                                                                                                  Sales 44 53 66 44
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Danmark AS.
                                                                                                  Registered number: 188324 | Registered office: Lyskær 9, 2730, Herlev, Denmark