Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoQL355..
Order Code2077420
Product RangeQL Series
Also Known AsGTIN UPC EAN: 5060584590835
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4,618.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4,618.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoQL355..
Order Code2077420
Product RangeQL Series
Also Known AsGTIN UPC EAN: 5060584590835
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max35V
Output Current Min0A
Output Current Max5A
Power Rating105W
Supply Voltage Min103.5VAC
Supply Voltage Max253VAC
Manufacturer Warranty1 Year
Product RangeQL Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The QL Series II is the latest and highest performance linear regulated power supply series from TTi. Single and triple output models are available. Each model can be specified with or without digital remote control interfaces. Each main output provides more than 100W of power, and dual range capability offers higher currents at lower voltages.
- Single-channel, advanced DC power supply
- Up to 112W per output
- Very high precision, very low noise, excellent dynamics
- Advanced user interface with numeric and rotary control
- Multiple voltage/current ranges for increased flexibility
- Multiple non-volatile memories for power supply set-ups
- Switchable remote sense provides perfect load regulation
- Comprehensive protection including OVP and OCP trips
- Compact bench footprint; modular width for rack mounting
- LAN interface is LXI compliant
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
105W
Supply Voltage Max
253VAC
Product Range
QL Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Max
35V
Output Current Max
5A
Supply Voltage Min
103.5VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.4