Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,243.000 |
Product Information
Product Overview
The New PL series achieves an exceptional power density for a linear regulated power supply by offering up to 90 watts from a ¼ rack 3U sized casing. This gives it an unusually small bench footprint taking up less space on a crowded bench. For rack-mount application, up to four units can be mounted into a single slot. Despite its small size and linear regulation, the New PL series generates relatively little heat through the use of an advanced phase controlled preregulator. This gives it significantly higher energy efficiency than conventional linear regulated designs, particularly when supplying lower voltages.
- Linear regulation - for the best performance
- Ultra-compact design - uses up less space
- True Analogue controls - for ease of use
- S-Lock function - instantly lock settings
- V-Span function - customise the voltage range
- Low current range and current meter averaging
- DC output switches and 'view limits' button
- Selectable remote sense terminals
- Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on 2 and 3-channel and models
Applications
Instrumentation
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
0V
100µA
90W
230VAC
PL Series
No SVHC (21-Jan-2025)
1 Output
60V
1.5A
115VAC
3 Years
EU, UK
Technical Docs (1)
Alternatives for PL601
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate