Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 9,666.000 |
Product Information
Product Overview
MX103Q S2 is a MX series 4 x 35V/3A, quad output, bench/system multi-range DC power supply with digital control. Each output features simultaneous high-resolution metering, switchable remote sensing, OVP and OCP trips, CV or CI operation, and an individual output switch. To increase its ability to match the widest range of applications, each output has more than one range giving the choice of higher voltage or higher current. It complies with EN61010-1 and EN61326-1.
- 4 outputs, up to 420W total output power, USB, RS232 and LAN interfaces
- Wide choice of voltage/current combinations, graphic LCD with simultaneous display of outputs
- Simultaneous display of meters and settings for all outputs
- Low output noise and ripple via linear final regulation, variable OVP and OCP trips on all outputs
- Instant individual on/off control plus sequencable multi on/off
- TripLink feature: link channels to trip together on OVP or OCP
- 50 setting memories per output plus 50 linked memories, selectable current meter averaging
- Selectable voltage tracking (isolated tracking), numeric or spin-wheel control
- Size is 320 x 130 x 375mm (WxHxD)x3U height
- 110V to 240VAC ±10%, 50/60Hz installation Category II AC input, 650VA max power consumption
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available. Exclusive offer: Get 20% off Aim-TTi MX-Q products until December 31, 2025.
Technical Specifications
Programmable
0V
0A
420W
240VAC
MX Series
No SVHC (21-Jan-2025)
4 Output
35V
6A
110VAC
3 Years
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate