Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEM
Manufacturer Part NoQA1206F2A50T
Order Code3701520
Product RangeAirMatrix QA1206F Series
Technical Datasheet
3,335 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 3.900 |
| 50+ | kr 3.340 |
| 250+ | kr 2.800 |
| 500+ | kr 2.350 |
| 1500+ | kr 2.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 19.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEM
Manufacturer Part NoQA1206F2A50T
Order Code3701520
Product RangeAirMatrix QA1206F Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current2.5A
Voltage Rating VDC65V
Auto Blade Fuse Size3.2mm x 1.6mm x 1.08mm
Product RangeAirMatrix QA1206F Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
65V
Product Range
AirMatrix QA1206F Series
Fuse Current
2.5A
Auto Blade Fuse Size
3.2mm x 1.6mm x 1.08mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001