Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No952.352UK
Order Code3401652
Also Known As952.352UK, GTIN UPC EAN: 5015972112588
Technical Datasheet
57 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 213.810 |
Price for:Each
Minimum: 1
Multiple: 1
kr 213.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part No952.352UK
Order Code3401652
Also Known As952.352UK, GTIN UPC EAN: 5015972112588
Technical Datasheet
DirectivityCardioid
Output Impedance-
Frequency Response Min-
Frequency Response Max-
Sensitivity-
Connector TypeXLR
Lead Length-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A gooseneck microphone with base for conference or paging applications. Connection to the base is via XLR and provides power to the condenser microphone capsule either from 2x AAA batteries in the base or from external phantom power.
- High quality back-electret condenser microphone
- Gooseneck assembly for convenient positioning
- Collar illuminates to indicate "on air"
- Paging switch on base unit
Technical Specifications
Directivity
Cardioid
Frequency Response Min
-
Sensitivity
-
Lead Length
-
SVHC
No SVHC (25-Jun-2020)
Output Impedance
-
Frequency Response Max
-
Connector Type
XLR
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.005