Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAVR-1F070608S55NMT
Order Code4471846
Product RangeAVR-1F070608S Series
Technical Datasheet
400 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 12.610 |
| 10+ | kr 10.670 |
| 50+ | kr 9.850 |
| 100+ | kr 7.610 |
| 200+ | kr 6.950 |
| 500+ | kr 6.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 12.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAVR-1F070608S55NMT
Order Code4471846
Product RangeAVR-1F070608S Series
Technical Datasheet
Inductance55nH
RMS Current (Irms)63A
Inductor ConstructionShielded
Saturation Current (Isat)110A
Product RangeAVR-1F070608S Series
Inductor Case / Package-
DC Resistance Max200µohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.5mm
Product Height8.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
55nH
Inductor Construction
Shielded
Product Range
AVR-1F070608S Series
DC Resistance Max
200µohm
Product Length
7.2mm
Product Height
8.2mm
RMS Current (Irms)
63A
Saturation Current (Isat)
110A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability