Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q5030-2R2M-T
Order Code3755337
Product RangeASPIAIG-Q5030 Series
Technical Datasheet
1,995 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 8.150 |
50+ | kr 6.940 |
250+ | kr 6.140 |
500+ | kr 5.290 |
1000+ | kr 5.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 40.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q5030-2R2M-T
Order Code3755337
Product RangeASPIAIG-Q5030 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)9.7A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeASPIAIG-Q5030 Series
Inductor Case / Package-
Power Inductor Case6mm x 5.7mm x 2.9mm
DC Resistance Max0.0145ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width5.7mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q5030 Series
Power Inductor Case
6mm x 5.7mm x 2.9mm
Inductance Tolerance
± 20%
Product Width
5.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9.7A
Saturation Current (Isat)
9A
Inductor Case / Package
-
DC Resistance Max
0.0145ohm
Product Length
6mm
Product Height
2.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability