Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-0615FS-3R3N-T2
Order Code3227506
Product RangeASPI-0615FS Series
Technical Datasheet
1,706 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.300 |
50+ | kr 3.060 |
250+ | kr 2.670 |
500+ | kr 2.450 |
1000+ | kr 2.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 16.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0615FS-3R3N-T2
Order Code3227506
Product RangeASPI-0615FS Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeASPI-0615FS Series
Inductor Case / Package-
Power Inductor Case6mm x 6mm x 2mm
DC Resistance Max0.03ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
ASPI-0615FS Series
Power Inductor Case
6mm x 6mm x 2mm
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2.8A
Inductor Case / Package
-
DC Resistance Max
0.03ohm
Product Length
6mm
Product Height
2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability