Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMDLA4020Q-R47MT
Order Code3490697
Product RangeAMDLA4020Q Series
Technical Datasheet
2,475 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 3.450 |
| 50+ | kr 2.950 |
| 250+ | kr 2.530 |
| 500+ | kr 2.390 |
| 1500+ | kr 2.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 17.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA4020Q-R47MT
Order Code3490697
Product RangeAMDLA4020Q Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeAMDLA4020Q Series
Inductor Case / Package-
DC Resistance Max0.0113ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
AMDLA4020Q Series
DC Resistance Max
0.0113ohm
Product Length
4.4mm
Product Height
1.8mm
RMS Current (Irms)
10A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability