Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoALANS10001-3J61ET
Order Code3225119
Product RangeALANS10001 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.830 |
10+ | kr 14.430 |
50+ | kr 12.410 |
100+ | kr 12.040 |
200+ | kr 11.670 |
400+ | kr 10.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 16.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoALANS10001-3J61ET
Order Code3225119
Product RangeALANS10001 Series
Technical Datasheet
Compatible With10/100/1000 Base-T
Transformer Type10/100/1000 Base-T
No. of Ports1 Port
Turns Ratio1CT:1CT
Inductance350µH
Isolation Voltage2.5kV
Transformer MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeALANS10001 Series
Technical Specifications
Compatible With
10/100/1000 Base-T
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (07-Nov-2024)
Transformer Type
10/100/1000 Base-T
Turns Ratio
1CT:1CT
Isolation Voltage
2.5kV
Operating Temperature Min
-
Product Range
ALANS10001 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability