Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIAC-1812-47NJ-T
Order Code4142910
Product RangeAIAC-1812 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | kr 2.890 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
kr 5,780.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIAC-1812-47NJ-T
Order Code4142910
Product RangeAIAC-1812 Series
Technical Datasheet
Inductance47nH
RMS Current (Irms)2.8A
Product RangeAIAC-1812 Series
Inductance Tolerance± 5%
DC Resistance Max6.9mohm
Self Resonant Frequency2.1GHz
Product Length4.7mm
Product Width3.5mm
Product Height3.5mm
Technical Specifications
Inductance
47nH
Product Range
AIAC-1812 Series
DC Resistance Max
6.9mohm
Product Length
4.7mm
Product Height
3.5mm
RMS Current (Irms)
2.8A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.1GHz
Product Width
3.5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability