Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 7.150 |
| 10+ | kr 4.290 |
| 25+ | kr 3.540 |
| 50+ | kr 3.120 |
| 100+ | kr 2.700 |
| 500+ | kr 2.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 7.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-CH-0072-T
Order Code4712820
Technical Datasheet
Centre Frequency2.441GHz
Antenna Case Size5mm x 2mm x 1.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Centre Frequency
2.441GHz
Product Range
-
Antenna Case Size
5mm x 2mm x 1.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability