Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 907.620 |
5+ | kr 889.460 |
10+ | kr 871.310 |
Product Information
Product Overview
The S202M-C6 is a 6A miniature circuit breaker and part of ABB's System pro M compact S200 miniature circuit breakers for current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electromechanic tripping mechanism for short circuit protection. They are available in different characteristics (B,C,D,K,Z), configurations (1P,1P+N,2P,3P,3P+N,4P), breaking capacities (up to 6kA at 230/400VAC) and rated currents (up to 63A). All MCBs of the product range S200 comply with IEC/EN 60898-1, IEC/EN 60947-2, UL1077 allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200 to save 50% space.
- The S202M-C6 is a 6A miniature circuit breaker (finger-safe IP20) of ABB's Pro M Compact S200 range which offers protection in modern applications
- The miniature circuit breakers are characterized by high performance and numerous accessories as well as many approvals and have patented double connections
- They have a delayed thermal tripping mechanism for overload protection and an electromechanical tripping mechanism for short circuit protection
- Well equiped: Patented twin terminal with captive screws, increased opening for cables and busbar slot in the back for best visibility during installation
Applications
Industrial, Aerospace, Defence, Military, Safety
Technical Specifications
System Pro M Compact S200
2 Pole
400VAC
6A
-
DIN Rail
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate