Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 91.470 |
5+ | kr 89.620 |
10+ | kr 87.830 |
20+ | kr 85.970 |
50+ | kr 84.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr 91.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoHKF1-11
Order Code1846261
Also Known AsHKF1-11
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use WithMS Motor Starters
Contact Voltage DC Max-
Product Range-
Product Overview
The HKF1-11 is a 2-pole Auxiliary Switch for front panel installation.
- 1NO + 1NC Contact Configuration
- 6A at 24VAC Contact Current
- 6kV Rated Impulse Withstand Voltage
Applications
Industrial, Motor Drive & Control
Technical Specifications
Switch Terminals
Screw
Contact Current Max
-
For Use With
MS Motor Starters
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016