Print Page
Product Information
ManufacturerABB
Manufacturer Part NoDL40055P99
Order Code2076074
Product RangeDL
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating5.5kW
No. of PhasesThree Phase
No. of Poles-
Current Rating14A
Supply Voltage Min-
Supply Voltage Max400VAC
IP / NEMA RatingIP65
Product RangeDL
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
Current Rating
14A
Supply Voltage Max
400VAC
Product Range
DL
Power Rating
5.5kW
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365003
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85