Print Page
Product Information
ManufacturerABB
Manufacturer Part NoA9-30-10-24V-50HZ
Order Code8640521
Product RangeA9
Also Known As1SBL141001R8110, GTIN UPC EAN: 3471522031815
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail
Operating Voltage24VAC
Contact Configuration1NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC125A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive25A
Switching Current AC39A
Product RangeA9
Product Overview
The compact AS contactor range allows you to optimize equipment design and provides reliable, time and cost saving solutions.
- Block type 3 pole contactors
- Built in N/O auxiliary to A40
- Front and side mounted auxiliary contact blocks
- Quick fixing on mounting rail
- Terminals delivered in open position
- Terminal marking to IEC 60947-1, EN 50005 and Nema
Technical Specifications
Load Current Inductive
9A
Operating Voltage
24VAC
No. of Poles
3 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
A9
Relay Mounting
DIN Rail
Contact Configuration
1NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
9A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34