Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA085400R0012
Order Code3561627
Product RangeESP H Series
Also Known AsESP50H
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,697.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,697.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCA085400R0012
Order Code3561627
Product RangeESP H Series
Also Known AsESP50H
Technical Datasheet
No. of Poles1 Pole
Peak Surge Current10kA
Continuing Operating Voltage Max56.7VDC
Suppressor MountingDIN Rail
Product RangeESP H Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
1 Pole
Continuing Operating Voltage Max
56.7VDC
Product Range
ESP H Series
Peak Surge Current
10kA
Suppressor Mounting
DIN Rail
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08