Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2TLA030051R0000
Order Code3411245
Product RangeSmile 11 EA Series
Also Known As30-051-00
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 886.430 |
| 5+ | kr 868.730 |
| 10+ | kr 850.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr 886.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2TLA030051R0000
Order Code3411245
Product RangeSmile 11 EA Series
Also Known As30-051-00
Technical Datasheet
Contact Configuration2NC
Switch OperationTwist to Release
Switch TerminalsM12 Connector
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP Rating-
Product RangeSmile 11 EA Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
2NC
Switch Terminals
M12 Connector
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
Smile 11 EA Series
Switch Operation
Twist to Release
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85353090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155128