Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No216MHS6W
Order Code2400063
Also Known As2CMA167801R1000, GTIN UPC EAN: 7392696678018
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No216MHS6W
Order Code2400063
Also Known As2CMA167801R1000, GTIN UPC EAN: 7392696678018
Technical Datasheet
Current Rating16A
Voltage Rating VAC250V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP67
Product Range-
Product Overview
The 216MHS6W is a 3-pole switched interlocked Power Entry Connector with M25 up/down cable entry. The 2CMA167801R1000 connector features watertight protection and blue thermoplastic enclosure.
- 1.5 to 4mm² Cable cross section
- 50 to 60Hz Frequency
- 6h Earthing sleeve position
- Horizontal mounting
Applications
Industrial, Power Management
Technical Specifications
Current Rating
16A
Connector Mounting
Panel Mount
Pin Configuration
2P+E
IP Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Voltage Rating VAC
250V
Electrical Connector Gender
Outlet
Connector Colour
Blue
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.29