Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 652.140 |
5+ | kr 639.070 |
10+ | kr 626.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr 652.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SVR550882R9500
Order Code1896002
Product RangeCM-PBE
Also Known AsCM-PBE
Technical Datasheet
Product RangeCM-PBE
Contact ConfigurationSPST-NO
Contact Current-
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max-
Supply Voltage Max440VAC
Phase Type3 Phase
Power Consumption-
Phase Monitoring Range Min220VAC
Phase Monitoring Range Max440VAC
Approvals & StandardsUL
Technical Specifications
Product Range
CM-PBE
Contact Current
-
Relay Terminals
Screw
Supply Voltage Max
440VAC
Power Consumption
-
Phase Monitoring Range Max
440VAC
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail
Switching Voltage Max
-
Phase Type
3 Phase
Phase Monitoring Range Min
220VAC
Approvals & Standards
UL
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104