Print Page
Product Information
ManufacturerABB
Manufacturer Part No1SVR550881R9400
Order Code1896001
Product RangeCM-PBE
Also Known AsCM-PBE
Technical Datasheet
Product RangeCM-PBE
Contact ConfigurationSPST-NO
Contact Current-
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max-
Supply Voltage Max440VAC
Phase Type3 Phase
Power Consumption-
Phase Monitoring Range Min220VAC
Phase Monitoring Range Max440VAC
Approvals & StandardsUL
Technical Specifications
Product Range
CM-PBE
Contact Current
-
Relay Terminals
Screw
Supply Voltage Max
440VAC
Power Consumption
-
Phase Monitoring Range Max
440VAC
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail
Switching Voltage Max
-
Phase Type
3 Phase
Phase Monitoring Range Min
220VAC
Approvals & Standards
UL
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104