Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SVR550800R9300
Order Code1895997
Also Known AsCM-MSE 110-130VAC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 467.250 |
5+ | kr 457.920 |
10+ | kr 448.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 467.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SVR550800R9300
Order Code1895997
Also Known AsCM-MSE 110-130VAC
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Contact Current4A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max130VAC
Phase Type1 Phase
Power Consumption-
Phase Monitoring Range Min110VAC
Phase Monitoring Range Max130VAC
Approvals & StandardsUL
Technical Specifications
Product Range
-
Contact Current
4A
Relay Terminals
Screw
Supply Voltage Max
130VAC
Power Consumption
-
Phase Monitoring Range Max
130VAC
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
1 Phase
Phase Monitoring Range Min
110VAC
Approvals & Standards
UL
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104