Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,082.000 |
5+ | kr 1,060.000 |
10+ | kr 1,039.000 |
Product Information
Product Overview
The 1SVR427034R0000 is a primary Switch Mode Power Supply offers a wide range input of 90 to 132VAC, 180 to 264VAC and 210 to 375VDC, rated input voltage is 115 or 230VAC (auto select). The rated output power is 120W, rated output current is 5A at an output voltage of 24VDC. The output voltage is adjustable within a range of 22.5 to 28.5VDC. The CP-E 24/5.0 power supply provides U/I output characteristic. In order to increase capacity, up to 3 units can be connected in parallel. A redundancy unit is available as accessory. The primary switch mode power supply offers two voltage input ranges. This enables the supply with AC or DC. Furthermore it is equipped with two generous capacitors, which ensure mains buffering of at least 30ms (at 230VAC). That is why the device can be used worldwide also in high fluctuating networks and battery-powered plants.
- Output voltage adjustable via front-face rotary potentiometer output adjust
- Low power dissipation and low heating
- Free convection cooling (no forced cooling with ventilators)
- Open-circuit, overload and short-circuit stable
- Integrated input fuse
- LEDs for status indication
- 86% Typical efficiency
- IP20 Protection rating
Applications
Power Management
Warnings
Device must be installed by qualified persons only and in accordance with the specific national regulations. The devices are maintenance-free chassis-mounted units.
Technical Specifications
ITE
120W
5A
-
-
90VAC
90V AC to 264V AC
Adjustable, Fixed
No SVHC (17-Dec-2014)
1 Output
24VDC
-
-
-
-
264VAC
CP-E Series
Technical Docs (1)
Alternatives for 1SVR427034R0000
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate