Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 93.370 |
5+ | kr 88.900 |
Product Information
Product Overview
1SVR405618R1000 is a pluggable interface relay/miniature relay with gold-plated contacts, which is to be plugged into a suitable ABB CR-M socket. Plugged into a socket, the combination of relay and socket may be seamlessly snap-on mounted onto a DIN rail. This relay operates with a 24VDC rated control supply voltage and has a 4 c/o (SPDT) output with contacts rated at 250V / 6A, enabling the possibility of switching multiple circuits with a single input signal. The relay has an integrated test button which is used for the manual actuation of the relay by locking its output contacts. The test button facilitates easy testing and commissioning. The relay also has an integrated LED, which provides a visual indication of the energization of the relay coil. Furthermore, the gold-plated contacts ensure contact reliability particularly necessary in applications where small currents and loads are to be switched.
- Pluggable miniature interface relay CR-M function, relay with gold-plated contacts
- 24VDC rated control supply voltage, 250VAC rated operational voltage
- 4 c/o (SPDT) contacts output, 250V / 6A output signal
- Flat-pin connections terminal type, 250V rated insulation voltage
- IP40 degree of protection, 1 mounting position
- CAN/CSA C22.2 No.14, IEC/EN 63000, IEC/EN 61810-1, UL 508 standards
- 21.2mm product net width, 35.6mm product net height, 27.5mm product net depth / length
- Operation ambient air temperature range from -40 to +70°C
Technical Specifications
4PDT
6A
Socket
250V
-
640ohm
24VDC
CR-M Series
DC
Plug In
Silver Nickel Gold
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate