Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 126.620 |
| 5+ | kr 124.090 |
| 10+ | kr 121.560 |
| 20+ | kr 119.030 |
Product Information
Product Overview
The CE3T-10R-01 Emergency stop is an accessory of ABB's plastic Compact range which has a very high level of dust and water resistance. With a reduced number of order numbers, the selection is made easier and time is saved. The all-in-one design allows a quick and easy installation. ABB offers a complete range of 22 mm pushbuttons, emergency stops, selector switches and signalling units, which all fulfill the IEC 60947-5-5 standard for emergency stop devices. These are complemented with enclosures and a wide range of accessories. The high-performing, robust and easy-to-install command and signalling devices provide cost efficient solutions for customers and are suitable for a wide variety of industrial environments, indoor as well as outdoor.
- Emergency stop is an accessory of ABB's Compact range. Choosing the right emergency stop device is vital for the safety for your personnel & equipment
- ABB's emergency stop series was awarded as ”Best product” by the magazine P&A, in the category ”Explosion Protection & Security” voted by the magazine’s readers
- The Compact series features an all-in-one design and offers a big range of accessories, such as emergency stop shroud, enclosures and legend plates
- Worldwide availability, high claim: ABB's products meet all essential national & international product standards making us your perfect global business partner
Technical Specifications
SPST-NC
Screw
127V
Mushroom
CE Series
Twist to Release
1.5A
-
IP20, IP69K
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate