Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SCA135008R1001
Order Code2911742
Product RangeOC25 Series
Also Known AsOC25G02KNBN00NB2, GTIN UPC EAN: 6417019637464
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No1SCA135008R1001
Order Code2911742
Product RangeOC25 Series
Also Known AsOC25G02KNBN00NB2, GTIN UPC EAN: 6417019637464
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
Product RangeOC25 Series
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max25A
Contact Voltage AC Nom400V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCTo Be Advised
Technical Specifications
Switch Operation
Off-On
Product Range
OC25 Series
Switch Terminals
Screw
Contact Voltage AC Nom
400V
Angle of Throw
90°
Contact Configuration
DPST
No. of Switch Positions
2 Position
Contact Current Max
25A
Contact Voltage DC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08