Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 56.630 |
| 10+ | kr 54.090 |
| 20+ | kr 52.660 |
Price for:Each
Minimum: 1
Multiple: 1
kr 56.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoCA5-01
Order Code8640874
Also Known AsCA5-01
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max2A
Contact Voltage AC Max-
For Use WithA 3-Pole Contactors
Contact Voltage DC Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1SBN010010R1001 is a 1-pole Auxiliary Contact Block with NO leading/NC lagging contacts. It is equipped with screw type connecting terminals, protected against accidental direct contact and bears the corresponding function marking. It is suitable for the operation of auxiliary circuits and control circuits.
- Top mount auxillary 1N/C contact
Applications
Industrial
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
2A
For Use With
A 3-Pole Contactors
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202