Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCD105260R0045
Order Code1212521
Also Known As7403
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCD105260R0045
Order Code1212521
Also Known As7403
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min12mm
Cable Diameter Max18mm
Grommet MaterialNeoprene
Mounting Hole Dia25mm
Panel Thickness Max2.2mm
Grommet ColourBlack
Product Range-
Product Overview
The Shureseal cable grommets with strain relief from Thomas & Betts are available in 5 different sizes for cable diameters from 4mm to 32mm. These are mainly used in control cabinets.
- Supplied with one Ty-Rap cable tie to ensure a stable tight and sealed strain relief
- Material with high elasticity
- Can also be used for single cables
- Chemically resistant
- Weather and UV resistant
- Simple and quick installation
- Maximal wall thickness 2.2mm
- Neoprene gland material
- Polyamide 6.6 cable tie material
- Temperature ranges from -30°C to +90°C
Applications
Industrial
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
18mm
Mounting Hole Dia
25mm
Grommet Colour
Black
Cable Diameter Min
12mm
Grommet Material
Neoprene
Panel Thickness Max
2.2mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01377