Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Manufacturer3RD PLATFORM
Manufacturer Part NoSDK-E3G-FANOUT-R1
Order Code1718887
Kit Application TypeCommunication & Networking
Silicon Manufacturer3rd Platform
Silicon Core Number-
Application Sub TypeGPRS / GSM
Kit ContentsBoard Only
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SDK-E3G-FANOUT-R1 evaluation/carrier board for the enabler III family of modules. A low cost, ROHS compliant, flexible evaluation/carrier board for use with enablerIIIG modules with integral SIM holder (GSM0308-X1 & EDG0308-X1 module). This board allows for quick integration of the module via SMT pads connected to the 100way connector mounted on the PCB.
- 3.4V to 4.4V DC power supply
- Power control and reset with accompanying GND pads
- Full nine signal 1V8 logic level serial interface
- General purpose I/O 1 to 8 including ADC
- Access to handset & headset interface
- Access to Ti CODEC
- MCD connectivity
- MMCX connector
Applications
Communications & Networking, Consumer Electronics, Portable Devices
Notes
GSM0308-X1 & EDG0308-X1 module sold separately.
Technical Specifications
Kit Application Type
Communication & Networking
Silicon Core Number
-
Kit Contents
Board Only
SVHC
No SVHC (17-Dec-2014)
Silicon Manufacturer
3rd Platform
Application Sub Type
GPRS / GSM
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005