Print Page
Product Information
Manufacturer3M
Manufacturer Part NoFE510093357
Order Code1776401
Product Range1182
Technical Datasheet
Tape Backing MaterialCopper Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Width - Metric12mm
Tape Width - Imperial0.472"
Tape TypeCopper
Tape Length - Metric16.5m
ConductivityConductive
Tape Length - Imperial54.1ft
Total Tape Thickness3.5 mil (0.088 mm)
Roll Length - Imperial54.1ft
Roll Length - Metric16.5m
Product Range1182
SVHCNo SVHC (17-Dec-2014)
Alternatives for FE510093357
1 Product Found
Technical Specifications
Tape Backing Material
Copper Foil
Tape Width - Metric
12mm
Tape Type
Copper
Conductivity
Conductive
Total Tape Thickness
3.5 mil (0.088 mm)
Roll Length - Metric
16.5m
SVHC
No SVHC (17-Dec-2014)
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Imperial
0.472"
Tape Length - Metric
16.5m
Tape Length - Imperial
54.1ft
Roll Length - Imperial
54.1ft
Product Range
1182
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Tariff No:74102200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.66