Print Page
Product Overview
The 8943 is a Thermally Conductive Adhesive Tape to provide an efficient heat transfer path between heat generating components and heat sinks or other cooling devices. The tape consists of a carrier, highly loaded with thermally conductive fillers, coated on one side with a high temperature resistance acrylic pressure sensitive adhesive. The specialized constructions securely bond the heat generating components to heat sinks and offers conductivity.
- High Mechanical Strength
- Wider and Longer Roll is Available
- Halogen Free
- Ideal for Thin Bonding Applications
- Good Thermal Transfer
- High Temperature Resistance
- Easy to Convert
Applications
Maintenance & Repair
Technical Specifications
Thickness
0.17mm
Thermal Conductivity
0.9W/m.K
Volume Resistivity
-
External Width
200mm
SVHC
No SVHC (17-Dec-2014)
Conductive Material
-
Thermal Impedance
-
External Length
10m
Product Range
8943
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6