Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part No80-0080-0032-7
Order Code1676109
Technical Datasheet
Tape TypePCB Protection
Tape Backing MaterialPET (Polyester) Film
Adhesive Type-
Tape ApplicationPCB Protection
Tape Length - Metric65m
Tape ColourRed
Tape Length - Imperial213ft
Total Tape Thickness-
Roll Length - Imperial213ft
Roll Length - Metric65m
Tape Width - Imperial1.5"
Tape Width - Metric38.1mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Tape Type
PCB Protection
Adhesive Type
-
Tape Length - Metric
65m
Tape Length - Imperial
213ft
Roll Length - Imperial
213ft
Tape Width - Imperial
1.5"
Product Range
-
Tape Backing Material
PET (Polyester) Film
Tape Application
PCB Protection
Tape Colour
Red
Total Tape Thickness
-
Roll Length - Metric
65m
Tape Width - Metric
38.1mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25