Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 699.850 |
5+ | kr 655.200 |
Product Information
Alternatives for 4910, CLEAR, 33M X 12MM
1 Product Found
Product Overview
VHB™ tape 4910 is a clear, 1.0mm, general purpose acrylic adhesive on both sides of a firm, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces. It utilizes a general purpose adhesive. It is commonly used in applications to join transparent material or where clear or colourless tape is preferred. It is specifically designed for good adhesion to metal, glass and plastics such as polycarbonate and acrylic. 3M™ VHB™ tape is a proven alternative to screws, rivets, welds and other forms of mechanical fasteners. Recommended applications are joining transparent material, mount backlit translucent signs, edge-bond resin filled glass, metal, glass and high surface energy (HSE) substrates, decorative material and trim, nameplates and logos, panel to frame and stiffener to panel.
- Dimension is 33m x 12mm (L x W)
- Fast and easy-to-use permanent bonding method provides high strength and long-term durability
- Virtually invisible fastening keeps surfaces smooth
- Virtually invisible fastening helps keep surface smooth, with no unsightly rivet heads or weld marks
- Spreads stress load across length of the joint
- Pressure sensitive adhesive bonds on contact to provide immediate handling strength
- High dynamic stress absorption reduces vibration and impact stress
- Allows the use of thinner, lighter weight and dissimilar materials
- Creates a permanent seal against water, moisture and more
- 149°C maximum operating temperature, UL746C certified
Technical Specifications
Acrylic Adhesive
Transparent
108.3ft
0.47"
VHB 4910 Series
Foam
40 mil (1 mm)
33m
12mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate