Print Page
12 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 853.850 | 
| 5+ | kr 799.390 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 853.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4016 3/4 IN X 36 YD
Order Code3227387
Product Range4016
Also Known AsGTIN UPC EAN: 00021200064548
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPolyurethane Foam
Tape ColourNatural
Total Tape Thickness63 mil (1.6 mm)
Roll Length - Imperial108ft
Roll Length - Metric32.9m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range4016
SVHCTo Be Advised
Product Overview
- Double coated urethane foam tape 4016
 - Conformable foams that offer high shear strength
 - Off-white, 0.0625inch open-cell, flexible urethane foam carrier
 - High shear adhesive with high temperature resistance
 - Durable foam is ideal for interior mounting applications
 - Ideal for bonding, attaching and mounting
 - The foam dampens and prevents vibration
 - Tape offers an ideal solution for a wide selection of bonding issues on various surfaces
 
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Natural
Roll Length - Imperial
108ft
Tape Width - Imperial
0.75"
Product Range
4016
Tape Backing Material
Polyurethane Foam
Total Tape Thickness
63 mil (1.6 mm)
Roll Length - Metric
32.9m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.372701