Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No37208-62A3-004PL
Order Code3499642
Product RangeMini-Clamp 372 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 22.340 |
10+ | kr 16.960 |
100+ | kr 14.270 |
250+ | kr 13.740 |
500+ | kr 13.220 |
1000+ | kr 12.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr 22.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No37208-62A3-004PL
Order Code3499642
Product RangeMini-Clamp 372 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Pitch Spacing2mm
Contact GenderFemale
No. of Rows1Rows
No. of Rows2 Row
No. of Contacts8Contacts
Connector MountingThrough Hole Mount
Product RangeMini-Clamp 372 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
3M™ mini-clamp socket, 372 Series (372XX-62) are board mount connectors with right-angle solder tails that mate with the 3M Mini-Clamp Plug, 371 Series featuring IDC termination offer a time-saving, reliable and field-installable wiring solution. They are suitable for wiring applications using 3-4 wires 28 to 20AWG and requiring 32V, 3.0A max. Common applications are connecting sensors and switches to equipment.
- Standard connector for sensor, LED, switch and other small device connections
- Right-angle, SMT solder tails
- Low profile design minimizes overall thickness
- Compact design saves board space
- Multiple PCB locating post layouts to ensure competitive compatibility
- Mating latch features provide a reliable interconnection in demanding applications
- High number of mating cycles (300)
- Maximum current rating of 3 Amps
- Dust cap accessory available for use in harsh environments
Technical Specifications
IDC Connector Type
IDC Receptacle
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Pitch Spacing
2mm
No. of Rows
1Rows
No. of Contacts
8Contacts
Product Range
Mini-Clamp 372 Series
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012095