Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | kr 3.110 |
Price for:Each
Minimum: 100
Multiple: 100
kr 311.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3448-3030
Order Code2673918
Product Range3448
Also Known AsGTIN UPC EAN: 00054007196402 80610153266
Technical Datasheet
Accessory TypeStrain Relief
For Use With3M 3000 Series Wiremount Sockets
No. of Positions30Ways
Strain Relief MaterialPET (Polyester)
Product Range3448
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
30Ways
Product Range
3448
For Use With
3M 3000 Series Wiremount Sockets
Strain Relief Material
PET (Polyester)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00129