Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1436, SILVER, 50M X 100MM
Order Code3935689
Product Range1436 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 356.320 |
5+ | kr 333.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr 356.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1436, SILVER, 50M X 100MM
Order Code3935689
Product Range1436 Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape TypeAluminium Foil
Conductivity-
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial3.94"
Tape Width - Metric100mm
Product Range1436 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Rubber Adhesive
Conductivity
-
Roll Length - Imperial
164.1ft
Tape Width - Imperial
3.94"
Product Range
1436 Series
Tape Type
Aluminium Foil
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
50m
Tape Width - Metric
100mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:76072099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5