2. Circuit Protection
                      3. Circuit Breakers
                      4. Thermal Circuit Breakers
                      Udskriv side

                      KD1-15

                      Thermal Circuit Breaker, KD1, 15 A, 1 Pole, 32 VDC, 250 VAC, Panel

                      EATON KD1-15
                      EATON KD1-15
                      EATON KD1-15
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentEATON
                      Producentens varenummerKD1-15
                      Varenummer1338875
                      ProduktsortimentKD1
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Lagerføres ikke længere

                      Produktoplysninger

                      ProducentEATON
                      Producentens varenummerKD1-15
                      Varenummer1338875
                      ProduktsortimentKD1
                      Teknisk datablad

                      Data Sheet

                      Product RangeKD1
                      Current Rating15A
                      No. of Poles1 Pole
                      Voltage Rating VDC32VDC
                      Voltage Rating VAC250VAC
                      Circuit Breaker MountingPanel
                      SVHCNo SVHC (17-Dec-2015)

                      Alternativer til KD1-15

                      4 produkter blev fundet

                      Produktoversigt

                      The KD1 series Pushbutton Circuit Protector provides circuit protection similar to a fuse. Both cut-off current flow in the event of overload current conditions. But unlike the fuse which must be replaced, simply pushing the Re-Click-It protector's reset button closes the circuit again once the electrical problem has been corrected. The KD1 circuit protector is available with either the standard round black cap or a rectangular cap. The rectangular cap can be supplied in any of seven standard colours (black, white, dark grey, red, orange, green or blue). The Re-Click-It protector trips delay upon short-circuit and with a controlled delay upon sustained overloads. Upon tripping, the contacts open with a positive snap action, thereby suppressing the arc. The KD1 trips only in response to overload current conditions.

                      • Protective boots
                      • Reliable operation
                      • Easy to install

                      Applikationer

                      Industrial, Power Management

                      Tekniske specifikationer

                      Product Range

                      KD1

                      No. of Poles

                      1 Pole

                      Voltage Rating VAC

                      250VAC

                      SVHC

                      No SVHC (17-Dec-2015)

                      Current Rating

                      15A

                      Voltage Rating VDC

                      32VDC

                      Circuit Breaker Mounting

                      Panel

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Mexico
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85362010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:No SVHC (17-Dec-2015)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.01