Produktoplysninger
Produktoversigt
With a single channel (1CH) configuration, this benchtop power supply offers flexibility and convenience in powering a wide range of devices and circuits with ease. Featuring a voltage output range of 0 to 15 volts and a current output capacity of up to 2 amperes, this power supply delivers ample power to meet the needs of both low and moderate-power electronic projects. Whether you're powering microcontrollers, testing circuits, or driving motors, this power supply offers the necessary voltage and current capabilities for efficient operation. Equipped with an LCD, this power supply provides real-time monitoring and visualization of the output voltage and current, enabling users to easily monitor the performance and status of their circuits. The LCD offers clear and intuitive readouts, enhancing user experience and facilitating accurate adjustments to the output parameters. Designed for benchtop use, this power supply is compact and portable, making it suitable for use in laboratories, workshops, educational settings, and electronic repair facilities
- Current limit protection
- Automatic temperature control
- 2x 3 Digit LCD displays
Applikationer
Power Supplies, Electronics Service, Laboratory, Desktop and Workstations
Tekniske specifikationer
Adjustable
0V
0A
30W
240V
Regulated Power Supply
To Be Advised
1 Output
15V
2A
220V
-
UK Type G
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
Certifikater om produktoverholdelse