Udskriv side
PYBE30-Q24-S9H-DIN
Isolated DIN Rail Mount DC/DC Converter, ITE, 4:1, 30 W, 1 Output, 9 V, 3.333 A
Billedet er vejledende. Se produktspecifikationen.
ProducentCUI
Producentens varenummerPYBE30-Q24-S9H-DIN
Varenummer4220657
ProduktsortimentPYBE30 Series
Teknisk datablad
Produceres ikke længere
Produktoplysninger
ProducentCUI
Producentens varenummerPYBE30-Q24-S9H-DIN
Varenummer4220657
ProduktsortimentPYBE30 Series
Teknisk datablad
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 13.333A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
Width31.5mm
Height29.9mm
Depth76mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangePYBE30 Series
Produktoversigt
PYBE30-Q24-S9H-DIN is a PYBE30 series high-efficiency isolated DC to DC converter packaged in an industry standard footprint. Supporting a 4:1 input range and regulated output, the series is ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range. This encapsulated unit also come standard with an operating temperature range of -40 to +85°C, providing a rugged solution for use in harsh environments.
- 9VDC to 36VDC input voltage range (24VDC typical), single regulated output
- 9VDC output voltage, 3333mA maximum output current, 30W maximum output power
- With heatsink, 88% typical efficiency
- Industry standard pin-out, 1500VDC isolation
- Overvoltage protection, overcurrent protection and continuous short circuit protection
- Certified to 62368-1: EN, BS EN and 60950: UL
- Typical switching frequency is 300KHz PWM mode)
- Aluminium alloy case material
- DIN-rail mounting style
- Dimension is 76.00 x 31.50 x 29.90mm
Tekniske specifikationer
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed
Width
31.5mm
Depth
76mm
Input Voltage DC Max
36V
SVHC
Boric acid (14-Jun-2023)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3.333A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Height
29.9mm
Input Voltage DC Min
9V
Product Range
PYBE30 Series
Tekniske dokumenter (2)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Sudan
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Sudan
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Y-Ex
RoHS
Kompatible med RoHS-phthalater:Ja
RoHS
SVHC:Boric acid (14-Jun-2023)
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.08